
0383-3-17-15-34-27-02-0 | |
---|---|
DigiKey Part Number | 0383-317153427020-ND |
Manufacturer | |
Manufacturer Product Number | 0383-3-17-15-34-27-02-0 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Swage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Swage | |
Length - Overall | 1.276" (32.40mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Flange Diameter | 0.115" (2.92mm) | |
Tail Diameter | 0.045" (1.14mm) Square | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.125" (3.18mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.63000 | $30.63 |
10 | $26.00200 | $260.02 |
25 | $24.37320 | $609.33 |
50 | $23.20820 | $1,160.41 |
100 | $22.09960 | $2,209.96 |
250 | $20.71560 | $5,178.90 |
500 | $19.72700 | $9,863.50 |