
0383-1-17-01-34-27-02-0 | |
---|---|
DigiKey Part Number | 0383-117013427020-ND |
Manufacturer | |
Manufacturer Product Number | 0383-1-17-01-34-27-02-0 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Swage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Swage | |
Length - Overall | 1.214" (30.84mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Flange Diameter | 0.115" (2.92mm) | |
Tail Diameter | 0.045" (1.14mm) Square | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.062" (1.57mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $17.40800 | $174.08 |
25 | $16.31520 | $407.88 |
50 | $15.53420 | $776.71 |
100 | $14.79160 | $1,479.16 |
250 | $13.86540 | $3,466.35 |
500 | $13.20356 | $6,601.78 |
1,000 | $12.57340 | $12,573.40 |
3,000 | $11.63633 | $34,908.99 |