
MTFDDAK960TGB-1BC1ZABYY | |
---|---|
DigiKey Part Number | 557-MTFDDAK960TGB-1BC1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK960TGB-1BC1ZABYY |
Description | SSD 960GB 2.5" TLC SATA III |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 2.47 oz (70.38 g) | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,914.82000 | $2,914.82 |
10 | $2,680.41500 | $26,804.15 |
25 | $2,590.60680 | $64,765.17 |