Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTFDDAK960TGA-1BC15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDDAK960TGA-1BC15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK960TGA-1BC15ABYY |
Description | SSD 960GB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Micron Technology Inc. | Speed - Read 540MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 960GB | Weight 2.47 oz (70.38 g) |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 100.45mm x 69.85mm x 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFDDAK960TGA-1BC15ABYY TR | Micron Technology Inc. | 0 | 557-MTFDDAK960TGA-1BC15ABYYTR-ND | $8,273.14920 | Parametric Equivalent |
| MTFDDAK960TGA-1BC15TAYY | Micron Technology Inc. | 0 | 557-MTFDDAK960TGA-1BC15TAYY-ND | $8,273.14920 | Parametric Equivalent |
| MTFDDAK960TGA-1BC15TAYY TR | Micron Technology Inc. | 0 | 557-MTFDDAK960TGA-1BC15TAYYTR-ND | $8,273.14920 | Parametric Equivalent |
| MTFDDAK960TGA-1BC16ABYY | Micron Technology Inc. | 0 | 557-MTFDDAK960TGA-1BC16ABYY-ND | $8,273.14920 | Parametric Equivalent |
| MTFDDAK960TGA-1BC16ABYY TR | Micron Technology Inc. | 0 | 557-MTFDDAK960TGA-1BC16ABYYTR-ND | $8,273.14920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $8,273.14920 | $413,657.46 |



