MTFDDAK960TGB-1BC15ABYY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,427.76200
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,427.76200
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 2
Unit Price: $2,504.36000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,814.09000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $2,914.82000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $10,140.91000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $2,209.50000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $5,534.46000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $6,491.86000
MTFDDAK1T9TGA-1BC16ABYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK960TGB-1BC15ABYY

DigiKey Part Number
557-MTFDDAK960TGB-1BC15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK960TGB-1BC15ABYY
Description
SSD 960GB 2.5" TLC SATA III
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,814.09000$14,070.45
Manufacturers Standard Package