MTA8ATF2G64HZ-2G6E1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,338.82000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,571.44000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,296.45000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $1,566.41000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: $1,773.58000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,759.54000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $853.21000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,974.58000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,715.20000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,729.57000
Datasheet

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: $1,181.14560
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA8ATF2G64HZ-2G6E1

DigiKey Part Number
557-MTA8ATF2G64HZ-2G6E1-ND
Manufacturer
Manufacturer Product Number
MTA8ATF2G64HZ-2G6E1
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes