Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-YD4I16G2K6HECE | |
|---|---|
DigiKey Part Number | 2084-SQR-YD4I16G2K6HECE-ND |
Manufacturer | |
Manufacturer Product Number | SQR-YD4I16G2K6HECE |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-SD4M16G2K6SNCB | Advantech Corporation | 0 | 2084-SQR-SD4M16G2K6SNCB-ND | $2,170.48000 | Parametric Equivalent |
| SQR-SD4N16G2K6HNCE | Advantech Corporation | 0 | 2084-SQR-SD4N16G2K6HNCE-ND | $4,655.01000 | Parametric Equivalent |
| SQR-YD4I16G2K6HNCE | Advantech Corporation | 0 | 2084-SQR-YD4I16G2K6HNCE-ND | $7,871.43000 | Parametric Equivalent |
| SQR-YD4N16G2K6HECE | Advantech Corporation | 0 | 2084-SQR-YD4N16G2K6HECE-ND | $10,748.38000 | Parametric Equivalent |
| SQR-YD4N16G2K6HNCE | Advantech Corporation | 2 | 2084-SQR-YD4N16G2K6HNCE-ND | $5,495.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,871.43000 | $7,871.43 |






