AD4B2666316G19-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $11,462.09000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $5,154.14000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $9,893.67000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $10,813.00000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: $1,775.84000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,973.16000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $4,040.70000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $7,155.83000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $5,348.50000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $6,318.22000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 2
Unit Price: $5,495.50000
Datasheet

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: $0.00000
Image for AD4B2666316G19-BSSC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4B2666316G19-BSSC

DigiKey Part Number
4670-AD4B2666316G19-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4B2666316G19-BSSC
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes