SQR-YD4N16G2K6HECE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $2,170.48000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $4,655.01000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $7,871.43000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $7,871.43000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 2
Unit Price: $5,495.50000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $13,987.65000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $4,123.33000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $11,897.74000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $8,736.17000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: $1,775.84000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for SQR-YD4N16G2K6HECE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-YD4N16G2K6HECE

DigiKey Part Number
2084-SQR-YD4N16G2K6HECE-ND
Manufacturer
Manufacturer Product Number
SQR-YD4N16G2K6HECE
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Advantech Corporation
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
2666
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQR-SD4M16G2K6SNCBAdvantech Corporation02084-SQR-SD4M16G2K6SNCB-ND$2,170.48000Parametric Equivalent
SQR-SD4N16G2K6HNCEAdvantech Corporation02084-SQR-SD4N16G2K6HNCE-ND$4,655.01000Parametric Equivalent
SQR-YD4I16G2K6HECEAdvantech Corporation02084-SQR-YD4I16G2K6HECE-ND$7,871.43000Parametric Equivalent
SQR-YD4I16G2K6HNCEAdvantech Corporation02084-SQR-YD4I16G2K6HNCE-ND$7,871.43000Parametric Equivalent
SQR-YD4N16G2K6HNCEAdvantech Corporation22084-SQR-YD4N16G2K6HNCE-ND$5,495.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10,748.38000$10,748.38
Manufacturers Standard Package