MTA18ADF2G72PZ-3G2R1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ADATA
In Stock: 5
Unit Price: $842.63000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,225.36000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 9
Unit Price: $855.72000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Kingston Technology
In Stock: 31
Unit Price: $1,092.55000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 25
Unit Price: $866.83000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 21
Unit Price: $862.71000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $1,980.62000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,098.15000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $985.70000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA18ADF2G72PZ-3G2R1

DigiKey Part Number
557-MTA18ADF2G72PZ-3G2R1-ND
Manufacturer
Manufacturer Product Number
MTA18ADF2G72PZ-3G2R1
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes