KSM32RD8/16HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 9
Unit Price: $855.72000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 31
Unit Price: $1,092.55000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 25
Unit Price: $866.83000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 11
Unit Price: $862.71000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ADATA
In Stock: 5
Unit Price: $842.63000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,225.36000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $1,980.62000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,098.15000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $985.70000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32RD8/16HE

DigiKey Part Number
5297-KSM32RD8/16HE-ND
Manufacturer
Manufacturer Product Number
KSM32RD8/16HE
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable