Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4R0-AGS1BCEM | |
|---|---|
DigiKey Part Number | 4265-M4R0-AGS1BCEM-ND |
Manufacturer | |
Manufacturer Product Number | M4R0-AGS1BCEM |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D52.27267S.001 | Apacer Memory America | 0 | 1582-D52.27267S.001-ND | $14,201.57000 | Parametric Equivalent |
| KF432C16BB1/16 | Kingston Technology | 0 | 5297-KF432C16BB1/16-ND | $0.00000 | Parametric Equivalent |
| KSM32RD8/16MRR | Kingston Technology | 0 | 5297-KSM32RD8/16MRR-ND | $0.00000 | Parametric Equivalent |
| KSM32RS4/16MRR | Kingston Technology | 0 | 5297-KSM32RS4/16MRR-ND | $0.00000 | Parametric Equivalent |
| KSM32RS8L/16MFR | Kingston Technology | 0 | 5297-KSM32RS8L/16MFR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,648.22000 | $11,648.22 |









