KSM32RD8/16MRR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $14,201.57000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $14,244.82000

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: $11,727.39000

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: $11,237.39000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $8,362.42000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $8,362.42000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,177.48000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $10,150.43000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $9,051.30000
Datasheet
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32RD8/16MRR

DigiKey Part Number
5297-KSM32RD8/16MRR-ND
Manufacturer
Manufacturer Product Number
KSM32RD8/16MRR
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes