Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT47H256M8EB-25E XIT:C | |
|---|---|
DigiKey Part Number  | MT47H256M8EB-25EXIT:C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MT47H256M8EB-25E XIT:C  | 
Description  | IC DRAM 2GBIT PARALLEL 60FBGA  | 
Customer Reference  | |
Detailed Description  | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-FBGA (9x11.5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MT47H256M8EB-25E XIT:C Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SDRAM - DDR2  | |
Memory Size  | ||
Memory Organization  | 256M x 8  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 400 MHz  | |
Write Cycle Time - Word, Page  | 15ns  | |
Access Time  | 400 ps  | |
Voltage - Supply  | 1.7V ~ 1.9V  | |
Operating Temperature  | -40°C ~ 95°C (TC)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 60-FBGA (9x11.5)  | |
Base Product Number  | 



