Similar
Parametric Equivalent
Similar
Similar

AS4C256M8D2-25BCN | |
|---|---|
DigiKey Part Number | 1450-1314-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M8D2-25BCN |
Description | IC DRAM 2GBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 57.5 ns 60-FBGA (8x10) |
EDA/CAD Models | AS4C256M8D2-25BCN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x10) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M8D2-25BIN | Alliance Memory, Inc. | 0 | 1450-1315-ND | $111.92485 | Similar |
| AS4C256M8D2-25BCNTR | Alliance Memory, Inc. | 0 | AS4C256M8D2-25BCNTR-ND | $111.19513 | Parametric Equivalent |
| IS43DR82560C-25DBL | ISSI, Integrated Silicon Solution Inc | 334 | 706-1570-ND | $121.60000 | Similar |
| IS43DR82560C-3DBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1573-ND | $110.45653 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | $98.75654 | $13,430.89 |



