
MT46V32M16P-5B:J TR | |
|---|---|
DigiKey Part Number  | 557-1918-2-ND - Tape & Reel (TR) 557-1918-1-ND - Cut Tape (CT) 557-1918-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MT46V32M16P-5B:J TR  | 
Description  | IC DRAM 512MBIT PARALLEL 66TSOP  | 
Customer Reference  | |
Detailed Description  | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MT46V32M16P-5B:J TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SDRAM - DDR  | |
Memory Size  | ||
Memory Organization  | 32M x 16  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 200 MHz  | |
Write Cycle Time - Word, Page  | 15ns  | |
Access Time  | 700 ps  | |
Voltage - Supply  | 2.5V ~ 2.7V  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 66-TSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $44.14000 | $44.14 | 
| 10 | $41.11900 | $411.19 | 
| 25 | $39.87880 | $996.97 | 
| 50 | $38.94380 | $1,947.19 | 
| 100 | $38.01050 | $3,801.05 | 
| 250 | $36.78536 | $9,196.34 | 
| 500 | $35.94962 | $17,974.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $36.80606 | $73,612.12 | 


