Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT46V32M16P-5B IT:J | |
|---|---|
DigiKey Part Number | MT46V32M16P-5BIT:J-ND |
Manufacturer | |
Manufacturer Product Number | MT46V32M16P-5B IT:J |
Description | IC DRAM 512MBIT PARALLEL 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V32M16P-5B IT:J Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Last Time Buy | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D1A-5TAN | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TAN-ND | $77.94667 | Similar |
| AS4C32M16D1A-5TANTR | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TANTR-ND | $58.88748 | Similar |
| AS4C32M16D1A-5TCN | Alliance Memory, Inc. | 142 | 1450-1286-ND | $74.57000 | Similar |
| AS4C32M16D1A-5TCNTR | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TCNTR-ND | $39.88250 | Similar |
| AS4C32M16D1A-5TIN | Alliance Memory, Inc. | 316 | 1450-1287-ND | $81.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.12000 | $71.12 |
| 10 | $66.10900 | $661.09 |
| 25 | $64.08160 | $1,602.04 |
| 50 | $62.55080 | $3,127.54 |
| 100 | $61.02900 | $6,102.90 |
| 250 | $59.25400 | $14,813.50 |






