
IS43R16320F-6TL | |
|---|---|
DigiKey Part Number | 706-1550-ND |
Manufacturer | |
Manufacturer Product Number | IS43R16320F-6TL |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 167 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.51000 | $72.51 |
| 10 | $67.45700 | $674.57 |
| 25 | $65.40680 | $1,635.17 |
| 50 | $63.85640 | $3,192.82 |
| 108 | $62.14157 | $6,711.29 |
| 324 | $59.72336 | $19,350.37 |
| 540 | $58.61533 | $31,652.28 |
| 1,080 | $57.13250 | $61,703.10 |


