Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C32M16D1A-5TANTR | |
|---|---|
DigiKey Part Number | AS4C32M16D1A-5TANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D1A-5TANTR |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 700 ps |
Part Status Active | Voltage - Supply 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 16 | Supplier Device Package 66-TSOP II |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D1A-5TAN | Alliance Memory, Inc. | 0 | AS4C32M16D1A-5TAN-ND | $77.94667 | Parametric Equivalent |
| IS43R16320E-5TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320E-5TLI-TR-ND | $64.82625 | Similar |
| IS43R16320E-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320E-6TLI-TR-ND | $61.98918 | Similar |
| IS43R16320F-5TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320F-5TLI-TR-ND | $62.55701 | Similar |
| IS43R16320F-6TL | ISSI, Integrated Silicon Solution Inc | 210 | 706-1550-ND | $72.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $58.88748 | $58,887.48 |



