90-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90-VFBGA
90-VFBGA

MT46H16M32LFBQ-5 AAT:C

DigiKey Part Number
557-MT46H16M32LFBQ-5AAT:C-ND
Manufacturer
Manufacturer Product Number
MT46H16M32LFBQ-5 AAT:C
Description
IC DRAM 512MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
MT46H16M32LFBQ-5 AAT:C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,180
Check for Additional Incoming Stock
Last Time Buy Date: 30/6/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.95000$53.95
10$50.20200$502.02
25$48.68800$1,217.20
50$47.54000$2,377.00
100$46.39630$4,639.63
250$44.89644$11,224.11
500$43.77612$21,888.06
1,440$42.09917$60,622.80
Manufacturers Standard Package