


MT46H16M32LFBQ-5 AAT:C TR | |
---|---|
DigiKey Part Number | 557-1902-2-ND - Tape & Reel (TR) 557-1902-1-ND - Cut Tape (CT) 557-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H16M32LFBQ-5 AAT:C TR |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H16M32LFBQ-5 AAT:C TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.92000 | $49.92 |
10 | $46.48200 | $464.82 |
25 | $45.08160 | $1,127.04 |
50 | $44.01920 | $2,200.96 |
100 | $42.95910 | $4,295.91 |
250 | $41.57064 | $10,392.66 |
500 | $40.82920 | $20,414.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.58455 | $33,584.55 |
2,000 | $33.35719 | $66,714.38 |