
MT28EW01GABA1HJS-0AAT TR | |
---|---|
DigiKey Part Number | 557-MT28EW01GABA1HJS-0AATTR-ND - Tape & Reel (TR) 557-MT28EW01GABA1HJS-0AATTRCT-ND - Cut Tape (CT) 557-MT28EW01GABA1HJS-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1HJS-0AAT TR |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 105 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 105 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.35000 | $161.35 |
10 | $149.47300 | $1,494.73 |
25 | $144.75000 | $3,618.75 |
50 | $141.20460 | $7,060.23 |
100 | $137.69520 | $13,769.52 |
250 | $137.56316 | $34,390.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $134.17518 | $214,680.29 |