
MT28EW01GABA1HJS-0AAT | |
---|---|
DigiKey Part Number | MT28EW01GABA1HJS-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1HJS-0AAT |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 105 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW01GABA1HJS-0AAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 105 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.24000 | $174.24 |
10 | $161.42800 | $1,614.28 |
25 | $156.32760 | $3,908.19 |
50 | $152.49960 | $7,624.98 |
100 | $148.71110 | $14,871.11 |
250 | $143.78116 | $35,945.29 |
576 | $139.39170 | $80,289.62 |