Similar

MT40A1G16TB-062E IT:F TR | |
|---|---|
DigiKey Part Number | 557-MT40A1G16TB-062EIT:FTR-ND - Tape & Reel (TR) 557-MT40A1G16TB-062EIT:FTRCT-ND - Cut Tape (CT) 557-MT40A1G16TB-062EIT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT40A1G16TB-062E IT:F TR |
Description | IC DRAM 16GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT40A1G16TB-062E IT:F TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,307.48000 | $1,307.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $990.78701 | $1,981,574.02 |










