Direct

MT29F4G16ABBDAHC-IT:D TR | |
|---|---|
DigiKey Part Number  | 557-1462-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MT29F4G16ABBDAHC-IT:D TR  | 
Description  | IC FLASH 4GBIT PARALLEL 63VFBGA  | 
Customer Reference  | |
Detailed Description  | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (10.5x13)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NAND  | |
Memory Size  | ||
Memory Organization  | 256M x 16  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 1.7V ~ 1.95V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 63-VFBGA (10.5x13)  | |
Base Product Number  | 


