
MT29F4G16ABBDAH4-IT:D TR | |
|---|---|
DigiKey Part Number | 557-MT29F4G16ABBDAH4-IT:DTR-ND - Tape & Reel (TR) 557-MT29F4G16ABBDAH4-IT:DTRCT-ND - Cut Tape (CT) 557-MT29F4G16ABBDAH4-IT:DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G16ABBDAH4-IT:D TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.54000 | $180.54 |
| 10 | $167.34000 | $1,673.40 |
| 25 | $162.07200 | $4,051.80 |
| 50 | $158.11420 | $7,905.71 |
| 100 | $154.19510 | $15,419.51 |
| 250 | $149.09360 | $37,273.40 |
| 500 | $145.31008 | $72,655.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $141.60358 | $141,603.58 |

