USB5826C/KD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 840
Unit Price: $64.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 162
Unit Price: $67.42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $71.40863
Datasheet
USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5826C/KD

DigiKey Part Number
150-USB5826C/KD-ND
Manufacturer
Manufacturer Product Number
USB5826C/KD
Description
IC HUB CNTRL USB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SMBus, SPI, UART
Manufacturer
Microchip Technology
Standards
USB 2.0, USB 3.1
Packaging
Tray
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
100-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
100-VQFN (12x12)
Function
Hub Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB5906C/KDMicrochip Technology840150-USB5906C/KD-ND$64.46000Parametric Equivalent
USB5916C/KDMicrochip Technology162150-USB5916C/KD-ND$67.42000Parametric Equivalent
USB5926C/KDMicrochip Technology0150-USB5926C/KD-ND$71.40863Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
168$71.40863$11,996.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.