
USB5916C/KD | |
|---|---|
DigiKey Part Number | 150-USB5916C/KD-ND |
Manufacturer | |
Manufacturer Product Number | USB5916C/KD |
Description | IC HUB CNTRL USB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB5916C/KD Models |
Category | Interface I2C, SMBus, SPI, UART |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.1 |
Packaging Tray | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 100-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 100-VQFN (12x12) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB5906C/KD | Microchip Technology | 840 | 150-USB5906C/KD-ND | $64.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.42000 | $67.42 |
| 25 | $56.23520 | $1,405.88 |
| 100 | $54.26190 | $5,426.19 |

