USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5906C/KD

DigiKey Part Number
150-USB5906C/KD-ND
Manufacturer
Manufacturer Product Number
USB5906C/KD
Description
IC HUB CNTRL USB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB5906C/KD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SMBus, SPI, UART
Manufacturer
Microchip Technology
Standards
USB 2.0, USB 3.1
Packaging
Tray
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
100-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
100-VQFN (12x12)
Function
Hub Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 840
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$64.46000$64.46
25$53.76880$1,344.22
100$51.89820$5,189.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.