
TVS312E3/TR | |
---|---|
DigiKey Part Number | 150-TVS312E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS312E3/TR |
Description | TVS DIODE 12VWM 21VC A SQ-MELF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 7.1A Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.8V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $89.53220 | $8,953.22 |