1N8155US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 186
Unit Price: $210.11000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $234.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $277.34000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $257.90000
Datasheet
A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N8155US/TR

DigiKey Part Number
150-1N8155US/TR-ND - Tape & Reel (TR)
150-1N8155US/TRCT-ND - Cut Tape (CT)
150-1N8155US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N8155US/TR
Description
TVS DIODE 12VWM 20.2VC A SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
20.2V Clamp 7.42A Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.8V
Voltage - Clamping (Max) @ Ipp
20.2V
Current - Peak Pulse (10/1000µs)
7.42A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$191.32000$191.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$177.67580$17,767.58
Manufacturers Standard Package