Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431ILP | |
|---|---|
DigiKey Part Number | TL431ILP-ND |
Manufacturer | |
Manufacturer Product Number | TL431ILP |
Description | IC VREF SHUNT ADJ 2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ILP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |







