Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431AZTR-G1

DigiKey Part Number
31-AS431AZTR-G1CT-ND - Cut Tape (CT)
31-AS431AZTR-G1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AS431AZTR-G1
Description
IC VREF SHUNT ADJ TO92
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,902
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.69900$6.99
25$0.61160$15.29
100$0.51470$51.47
250$0.46864$117.16
500$0.44116$220.58
1,000$0.41856$418.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.39986$799.72
4,000$0.38448$1,537.92
6,000$0.37679$2,260.74
10,000$0.36826$3,682.60
14,000$0.36328$5,085.92
20,000$0.35848$7,169.60
Manufacturers Standard Package