SY89297UMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 359
Unit Price: $175.55000
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89297UMG-TR

DigiKey Part Number
SY89297UMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89297UMG-TR
Description
IC DELAY LINE 1024TAP PROG 24QFN
Customer Reference
Detailed Description
Delay Line IC Multiple, Programmable 1024 Tap 2ns ~ 7.5ns 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89297UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Taps/Steps
1024
Function
Multiple, Programmable
Delay to 1st Tap
2ns
Tap Increment
5 ps
Available Total Delays
2ns ~ 7.5ns
Number of Independent Delays
2
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.