
NB6L295MMNTXG | |
---|---|
DigiKey Part Number | 488-NB6L295MMNTXGTR-ND - Tape & Reel (TR) 488-NB6L295MMNTXGCT-ND - Cut Tape (CT) 488-NB6L295MMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L295MMNTXG |
Description | IC DELAY LINE 512TAP PROG 24QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 512 Tap 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L295MMNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 512 | |
Function | Multiple, Programmable | |
Delay to 1st Tap | 3.2ns, 6.2ns | |
Tap Increment | 11 ps | |
Available Total Delays | 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns | |
Number of Independent Delays | 2 | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.55000 | $175.55 |
10 | $125.18500 | $1,251.85 |
25 | $112.05720 | $2,801.43 |
100 | $102.63750 | $10,263.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $107.86134 | $323,584.02 |