
SY10E016JC | |
---|---|
DigiKey Part Number | SY10E016JC-ND |
Manufacturer | |
Manufacturer Product Number | SY10E016JC |
Description | IC BINARY COUNTER 8-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY10E016JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 900 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
152 | $37.84500 | $5,752.44 |