28 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E016FNR2G

DigiKey Part Number
488-MC10E016FNR2GTR-ND - Tape & Reel (TR)
488-MC10E016FNR2GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC10E016FNR2G
Description
IC BINARY COUNTER 8-BIT 28PLCC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.51x11.51)
EDA/CAD Models
MC10E016FNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
900 MHz
Trigger Type
Positive, Negative
Voltage - Supply
4.2 V ~ 5.7 V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$90.47000$90.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$59.01290$29,506.45
1,000$52.90822$52,908.22
Manufacturers Standard Package