MC10E016FNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 23
Unit Price: $241.36000
Datasheet
28 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E016FNG

DigiKey Part Number
MC10E016FNGOS-ND
Manufacturer
Manufacturer Product Number
MC10E016FNG
Description
IC BINARY COUNTER 8-BIT 28PLCC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.51x11.51)
EDA/CAD Models
MC10E016FNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
900 MHz
Trigger Type
Positive, Negative
Voltage - Supply
4.2 V ~ 5.7 V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types