SY100EPT23LKG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $17.18294

Direct


onsemi
In Stock: 487
Unit Price: $95.12000
Datasheet

Similar


onsemi
In Stock: 2,366
Unit Price: $56.56000
Datasheet

Similar


onsemi
In Stock: 72
Unit Price: $37.90000
Datasheet

Similar


onsemi
In Stock: 561
Unit Price: $43.74000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EPT23LKG

DigiKey Part Number
576-5046-5-ND
Manufacturer
Manufacturer Product Number
SY100EPT23LKG
Description
IC XLTR MS UNIDIR 8-MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EPT23LKG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
400$14.28485$5,713.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.