MC100ELT23DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $17.11351
Datasheet

Similar


Microchip Technology
In Stock: 629
Unit Price: $14.80000
Datasheet

Similar


Microchip Technology
In Stock: 327
Unit Price: $14.06000
Datasheet
Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ELT23DTR2G

DigiKey Part Number
MC100ELT23DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100ELT23DTR2G
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-TSSOP
EDA/CAD Models
MC100ELT23DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
2
Channels per Circuit
2
Input Signal
PECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 58,829 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,500In Stock
Ships from Flip Electronics
51,329In Stock
Ships from Rochester Electronics, LLC