MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVELT23DTRG

DigiKey Part Number
MC100LVELT23DTRGOSTR-ND - Tape & Reel (TR)
MC100LVELT23DTRGOSCT-ND - Cut Tape (CT)
MC100LVELT23DTRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVELT23DTRG
Description
IC XLTR MS UNIDIR 8-TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVELT23DTRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVDS, LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,057
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.68000$43.68
10$33.34500$333.45
25$30.76480$769.12
100$27.92560$2,792.56
250$27.54792$6,886.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.37688$60,942.20
Manufacturers Standard Package