SMAJ130CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 16,611
Unit Price: $1.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,919
Unit Price: $2.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,606
Unit Price: $2.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,843
Unit Price: $1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 8,875
Unit Price: $3.12000
Datasheet
209V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ130CAE3/TR13

DigiKey Part Number
SMAJ130CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ130CAE3/TR13
Description
TVS DIODE 130VWM 209VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
209V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.31544$6,577.20
Manufacturers Standard Package