


SMAJ130CA | |
|---|---|
DigiKey Part Number | SMAJ130CABTR-ND - Tape & Reel (TR) SMAJ130CABCT-ND - Cut Tape (CT) SMAJ130CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.02600 | $30.26 |
| 100 | $1.92710 | $192.71 |
| 500 | $1.45094 | $725.47 |
| 1,000 | $1.29727 | $1,297.27 |
| 2,000 | $1.16787 | $2,335.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.02759 | $5,137.95 |
| 10,000 | $0.94084 | $9,408.40 |
| 15,000 | $0.89663 | $13,449.45 |
| 25,000 | $0.84695 | $21,173.75 |
| 35,000 | $0.81753 | $28,613.55 |
| 50,000 | $0.78894 | $39,447.00 |

