


SMAJ130CA-13-F | |
---|---|
DigiKey Part Number | 31-SMAJ130CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ130CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ130CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA-13-F |
Description | TVS DIODE 130VWM 209VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.75300 | $17.53 |
100 | $0.79030 | $79.03 |
500 | $0.77380 | $386.90 |
1,000 | $0.74911 | $749.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73044 | $3,652.20 |
10,000 | $0.54023 | $5,402.30 |