SD24145 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $560.07560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $442.00140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $442.00140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $504.40500
Datasheet
2N6306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD24145

DigiKey Part Number
SD24145-ND
Manufacturer
Manufacturer Product Number
SD24145
Description
DIODE SCHOTTKY 45V 30A TO204AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 45 V 30A Through Hole TO-204AA (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-204AA (TO-3)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$452.09850$45,209.85