TO-204AA-TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT3050

DigiKey Part Number
150-SBT3050-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SBT3050
Description
DIODE SCHOTTKY 50V 30A TO3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 50 V 30A Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-3
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$442.00140$44,200.14