
PIC32MZ0512EFE064T-I/PT | |
---|---|
DigiKey Part Number | PIC32MZ0512EFE064T-I/PTTR-ND - Tape & Reel (TR) PIC32MZ0512EFE064T-I/PTCT-ND - Cut Tape (CT) PIC32MZ0512EFE064T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ0512EFE064T-I/PT |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M-Class | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.1V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.35000 | $88.35 |
25 | $80.87840 | $2,021.96 |
100 | $73.40630 | $7,340.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $73.40648 | $88,087.78 |