
SIT8008AI-23-33S-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-23-33S-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-23-33S-1.000000 |
Description | MEMS OSC XO 1.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.91200 | $89.12 |
| 25 | $8.42520 | $210.63 |
| 50 | $8.07680 | $403.84 |
| 100 | $7.74300 | $774.30 |
| 250 | $7.32208 | $1,830.52 |
| 500 | $7.01936 | $3,509.68 |
| 1,000 | $6.72913 | $6,729.13 |
| 2,500 | $6.36410 | $15,910.25 |





