AVR64DU28T-I/STX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F18456-I/STX

DigiKey Part Number
PIC16F18456-I/STX-ND
Manufacturer
Manufacturer Product Number
PIC16F18456-I/STX
Description
IC MCU 8BIT 28KB FLASH 28VQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F18456-I/STX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 24x12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-VQFN (4x4)
Package / Case
28-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.36000$14.36
25$13.13520$328.38
100$11.91140$1,191.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.