DM164149
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM164149

DigiKey Part Number
DM164149-ND
Manufacturer
Manufacturer Product Number
DM164149
Description
EVAL BOARD FOR PIC16F18456
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC16F18456 - Human Interface Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Human Interface
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
PIC16F18456
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$149.71000$149.71
Manufacturers Standard Package